Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74VHC1G32DFT2G

MC74VHC Series 3.75 V Surface Mount Single 2-Input OR Gate - SC-88A
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G32DFT2G.

IHS

Datasheet14 pages3 years ago

HQonline

onsemi

Newark

iiiC

Inventory History

3 month trend:
+90.30%

CAD Models

Download onsemi MC74VHC1G32DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.043
$ 0.043
Stock
1,128,960
2,076,893
2,076,893
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10 ns
9.5 ns
9.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AHC1G32DCKRG4
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G86DCKRG4
Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125
Or Gate, Single, 2 I/P, Sc-88A-5; |Onsemi MC74HC1G32DFT2G
ON SEMICONDUCTOR - M74VHC1GT86DFT1G - XOR Gate, 74VHC1G86, 2 Input, 8 mA, 3 V to 5.5 V, SC-70-5
onsemiNC7S86P5X
TINYLOGIC HS 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AHCT1G86DCKR
Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi MC74VHC1G32DFT2G provided by its distributors.

MC74VHC Series 3.75 V Surface Mount Single 2-Input OR Gate - SC-88A
OR 74VHC1G32 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
No 7.5ns@5V,50pF Push-Pull 1 2 1 1 2V 5.5V 8mA OR Gate MC74VHC1G32 8mA SMD, Adhesive Mount 1.1mm H
MC74VHC1G32DFT2G, 2-INPUT OR LOGIC GATE, 2 - 5.5 V, 5-PIN SC-88A
OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
OR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
SINGLE OR GATE, 2I/P, SOT-353-5
2V~5.5V 1uA 1 7.5ns@5V,50pF ORGate SC-70-5 Gates ROHS
OR GATE, SINGLE, 2 I/P, SOT-353-5; Logic Family / Base Number: 74VHC1G32; Logic Type: OR; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-353; No. of Pins: 5Pins; Logic IC Family: 74VHC; Logic IC Base Number: 741G32; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC1G32DFT2G.