Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7S32P5X

TINYLOGIC HS 2-INPUT OR GATE OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7S32P5X.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages23 years ago

Upverter

Electro Sonic

element14 APAC

onsemi

Inventory History

3 month trend:
-10.66%

CAD Models

Download onsemi NC7S32P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.043
$ 0.043
Stock
1,281,355
2,317,440
2,317,440
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
125 ns
9.5 ns
9.5 ns
Low Level Output Current
1.3 mA
8 mA
8 mA
High Level Output Current
-2.6 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNC7S86P5X
TINYLOGIC HS 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
MC74VHC Series 3.75 V Surface Mount Single 2-Input OR Gate - SC-88A
XOR Gate, 74VHC, 8.8ns@5V, 50pF, 2V-5.5V, 8mA, SC-70-5, SMD, Adhesive Mount, 2.2mm × 1.35mm × 1mm
Texas InstrumentsSN74AHC1G86DCKR
IC GATE XOR 1CH 2-INP SC70-5 XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SC-70-5
Texas InstrumentsSN74AHC1G86DCKRG4
IC GATE XOR 1CH 2-INP SC70-5 XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SC-70-5

Descriptions

Descriptions of onsemi NC7S32P5X provided by its distributors.

TINYLOGIC HS 2-INPUT OR GATE OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R / IC GATE OR 1CH 2-INP SC-70-5
IC, SM, LOGIC, NC7S, OR GATE; Logic Family / Base Number:NC7S32; Logic Type:OR; Output Current:2.6mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SC-70; No. of Pins:5Pins; Logic IC Family:NC7S; Logic IC Base Number:7432; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (15-Jan-2018); Logic IC Base Number:7S32; Logic IC Function:HS 2-Input OR Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
The NC7S32 is a single 2-Input high performance CMOS OR Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Three stages of gain between inputs and outputs assures high noise immunity and reduced sensitivity to input edge rate.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7S32P5X.