onsemi MC74HC1G02DTT1G

MC74HC1G02 Series 2 to 6 V Single 2 Input NOR Gate - SOT-23-5
$ 0.073
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1G02DTT1G.

IHS

Datasheet7 pages3 years ago

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74HC1G02DTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.084
$ 0.084
Stock
789,053
1,457,363
1,457,363
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
35 ns
10 ns
10 ns
Low Level Output Current
2 mA
8 mA
8 mA
High Level Output Current
-2.6 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

MC74HC Series 4 V Surface Mount Single 2-Input OR Gate - TSOP-5
74HC Series 2 to 6 V Single Inverter w/ Schmitt Trigger Input - SOT-23-5
Single 2-Input OR Gate | IC GATE OR 1CH 2-INP 5TSOP
NEXPERIA - 74HC1G08GV-Q100,12 - LOGIC, AND GATE, SINGLE, 2 I/P, SC-74A-5
AND 74AHC1G08 e3 74AHC logic gate circuit 7.9ns @ 5V 50pF 8mA 8mA 1.5V-3.85V -40C~125C
74AHC Series 2 to 5.5 V CMOS Single Inverter Surface Mount - SC-74A

Descriptions

Descriptions of onsemi MC74HC1G02DTT1G provided by its distributors.

MC74HC1G02 Series 2 to 6 V Single 2 Input NOR Gate - SOT-23-5
NOR 74HC1G02 e3 74HC logic gate circuit 17ns @ 6V 50pF 1mm 2.6mA 2.6mA 6V
MC74HC1G02DTT1G, 2-INPUT NOR LOGIC GATE, 2 - 6 V, 5-PIN TSOP
NOR Gate 1-Element 2-IN CMOS Automotive 5-Pin TSOP T/R
SINGLE NOR GATE, 2I/P, SOT-23-5; Logic Function:NOR Gate; No. of Elements:Single; No. of Inputs:2Inputs; No. of Pins:5Pins; IC Case / Package:TSOP; Product Range:74HC1G02; Logic IC Family:74HC; Supply Voltage Min:2V; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC1G02DTT1G.