
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74HC1G08GV-Q100,12 | 2,428 | 5 | Cut Tape | ||||||||
| Rochester Electronics | 74HC1G08GV-Q100,12 | 200 | 4h | |||||||||
| DigiKey | 1727-2616-1-ND | 4,970 | 1 | Cut Tape | ||||||||
| Future Electronics | 74HC1G08GV-Q100,12 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | 74HC1G08GV-Q100,12 | 0 | 18K | 3d |
Download datasheets and manufacturer documentation for Nexperia 74HC1G08GV-Q100,12.
Download Nexperia 74HC1G08GV-Q100,12 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74HC1G08GV-Q100,12 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74HC1G08GV-Q100,12.