onsemi MC74HC165AMNTWG

8-Bit Serial or Parallel-Input/Serial Output Shift Register 8-BIT SHIFT REGISTER
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC165AMNTWG.

IHS

Datasheet12 pages6 years ago

Newark

HQonline

Future Electronics

Inventory History

3 month trend:
-4.97%

CAD Models

Download onsemi MC74HC165AMNTWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.214
$ 0.214
Stock
74,890
862,951
862,951
Authorized Distributors
6
6
6
Case/Package
QFN
-
-
Number of Pins
-
16
16
Logic Function
OR, Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
225 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Malaysia, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Rail
IC SHIFT REG 8BIT SER/PAR 14SOIC / Shift Shift Register 1 Element 8 Bit 14-SOIC
74HCT Series 5.5V 3-State Octal D-Type Flip-Flop Positive Edge-Trigger - SOIC-20
Texas InstrumentsSN74HC259D
D Latch, HC Series, 1-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC259N
D Latch, HC Series, 1-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of onsemi MC74HC165AMNTWG provided by its distributors.

8-Bit Serial or Parallel-Input/Serial Output Shift Register 8-BIT SHIFT REGISTER
2 to 6 V 1 Element 8 Bit Surface Mount Shift Shift Register - QFN-16 (2.5x3.5)
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin QFN EP T/R
HC/UH ROHS3Compliant Tape & Reel (TR) 2005 shift register 225ns 3.5mm 20000000Hz 2V
HC/UH SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT QCC16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC165AMNTWG.