onsemi MC74HC139ADTR2G

Ic, decoder/Demux, 2-To-4-Line, hc-Cmos, tssop, 16Pin, plastic |Onsemi MC74HC139ADTR2G
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC139ADTR2G.

IHS

Datasheet7 pages3 years ago

HQonline

onsemi

iiiC

Arrow Electronics

Inventory History

3 month trend:
-1.71%

CAD Models

Download onsemi MC74HC139ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.219
$ 0.219
Stock
337,909
484,413
484,413
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
2
2
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74HC139PW
DUAL 2-LINE TO 4-LINE DECODERS/DEMULTIPLEXERS | IC DECODER/DEMUX DL 2-4L 16TSSOP
Texas InstrumentsSN74HC139PWR
5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74HC139PWRE4
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin TSSOP T/R
74AC Series 6 V Surface Mount Dual 1-of-4 Decoder/Demultiplexer - SOIC-16
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of onsemi MC74HC139ADTR2G provided by its distributors.

Ic, decoder/Demux,2-To-4-Line, hc-Cmos, tssop,16Pin, plastic |Onsemi MC74HC139ADTR2G
5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
20ns@ 6V,115ns@ 2V,23ns@ 4.5V 4 1 2 2V 6V 5.2mA 5.2mA TSSOP-16 , 5.1mm*4.5mm*1.05mm
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin TSSOP T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd