Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC139PWRE4

Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
$ 0.219

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC139PWRE4.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC139PWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.218
$ 0.218
Stock
125,248
261,383,193
261,383,193
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
2
2
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
2
2

Related Parts

5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74AHC139PWR
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
74VHC Series 2 to 5.5 V Dual 2-to-4 Decoder / Demultiplexer - TSSOP-16
Texas InstrumentsSN74LV139APW
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74LV139APWR
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
74LCX Series 2.3 to 3.6 V Dual CMOS 2-of-4 Decoder/Demultiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74HC139PWRE4 provided by its distributors.

Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R
35ns@ 4.5V,30ns@ 6V,175ns@ 2V single-phase 2 2V 6V 5.2mA 5.2mA TSSOP-16 SMD mount 1.05mm(height)
Lead Free RoHS Compliant DUAL GULL WING (Type) 50pF 85C -5.2mA 5mm
IC DECODER/DEMUX DL 2-4L 16TSSOP
DUAL 2-4 LINE DECODER/DEMUX <AZ
Switch Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.