Texas Instruments SN74HC139PWR

220ns single-phase 4 2 2 2V 6V 5.2mA 5.2mA TSSOP-16 SMD mount,glue mount 1.2mm(height)
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC139PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

element14 APAC

Augswan

LCSC

Inventory History

3 month trend:
-36.85%

CAD Models

Download Texas Instruments SN74HC139PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.22
$ 0.22
Stock
261,399,798
40,218,896
40,218,896
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
2
2
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
5.2 mA
5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC139PWR.

Related Parts

5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP Rail
Texas InstrumentsSN74LV139APWR
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74AHC139PWR
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin TSSOP T/R
Texas InstrumentsSN74HCT139PWR
43ns Single-Phase 4 2 2 4.5V 5.5V 4mA 4mA TSSOP-16 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm

Descriptions

Descriptions of Texas Instruments SN74HC139PWR provided by its distributors.

220ns single-phase 4 2 2 2V 6V 5.2mA 5.2mA TSSOP-16 SMD mount,glue mount 1.2mm(height)
5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
IC, DUAL 2-4 LINE DECODER/DMUX, TSSOP-16; Famille Logique/ Numéro de base: 74HC139; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 8Sortie(s); Type de boîtier CI logique: TSSOP; Nombre de broches: 16B
Ic, Dual 2-4 Line Decoder/Dmux, Tssop-16; Logic Family/Base Number:74Hc139; Logic Type:Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Tssop; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Rohs Compliant: Yes |Texas Instruments SN74HC139PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC139PWR .