onsemi 74AC139MTCX

74AC Series 6 V Surface Mount Dual 1-of-4 Decoder/Demultiplexer - SOIC-16
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC139MTCX.

Master Electronics

Datasheet9 pages3 years ago

IHS

Farnell

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-81.24%

CAD Models

Download onsemi 74AC139MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin TSSOP T/R
74LCX Series 2.3 to 3.6 V Dual CMOS 2-of-4 Decoder/Demultiplexer - TSSOP-16
74LCX Series 2.3 to 3.6 V Dual CMOS 2-of-4 Decoder/Demultiplexer - TSSOP-16
Texas InstrumentsSN74LVC139APWR
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC139APW
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC139APWRG4
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 74AC139MTCX provided by its distributors.

74AC Series 6 V Surface Mount Dual 1-of-4 Decoder/Demultiplexer - SOIC-16
2-LINE TO 4-LINE DECODER, AC Series, Inverted Output, CMOS, PDSO16
Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R
AC e4 74AC139 1x 2:4 decoder circuit 13ns 3.3/5V 5mm 24mA 24mA
Dual 1-of-4 Decoder/Demultiplexer
IC DECODER/DEMUX 1X2:4 16-TSSOP
Signal Switch/Codec/Multiplexer
8.5ns@5V, 11.5ns@3.3V, Single Phase, 4-Ch, 1-Ch, 2-Ch, 2V, 6V, 24mA, 24mA, TSSOP-16, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
DECODER/DRIVER, AC SERIES, INVER
The AC/ACT139 is a high-speed, dual 1-of-4 decoder/demultiplexer. The device has two independent decoders, each accepting two inputs and providing four mutually-exclusive active-LOW outputs. Each decoder has an active-LOW Enable input which can be used as a data input for a 4-output demultiplexer. Each half of the AC/ ACT139 can be used as a function generator providing all four minterms of two variables.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd