onsemi MC74HC03ANG

Lead Free NAND Gate Through Hole RoHS Compliant NAND Gate Inverter IC 50pF -55C~125C 6V - 5.2mA
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC03ANG.

IHS

Datasheet9 pages13 years ago

Farnell

SHENGYU ELECTRONICS

_legacy Avnet

Jameco

Inventory History

3 month trend:
-3.17%

Alternate Parts

Price @ 1000
$ 0.263
$ 0.3
$ 0.3
Stock
193,160
546,954
546,954
Authorized Distributors
2
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
36 ns
27 ns
27 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-
-5 µA
-5 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

13ns@ 6V,50pF 2 4 2V 6V 5.2mA NAND Gate 74HC 5.2mA DIP-14
Lead Free NAND Gate TTL Through Hole NAND Gate Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA
19ns@ 6V,50pF 2 4 2V 6V 5.2mA NAND Gate 74HC 5.2mA DIP-14
Texas InstrumentsSN74HC03N
Texas Instruments SN74HC03N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
Texas InstrumentsSN74HC132N
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-PDIP -40 to 85
Texas InstrumentsSN74HC00N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85

Descriptions

Descriptions of onsemi MC74HC03ANG provided by its distributors.

Lead Free NAND Gate Through Hole RoHS Compliant NAND Gate Inverter IC 50pF -55C~125C 6V - 5.2mA
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
IC; CMOS; 2 V (Min.); 7 V (Max.); 7 V (Max.); 400 ns (Max.); 400 ns (Max.); 40
IC, QUAD NAND GATE, 2I/P, DIP-14; Logic; IC, QUAD NAND GATE, 2I/P, DIP-14; Logic Type:NAND Gate; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd