Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC00N

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC00N.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-45.27%

CAD Models

Download Texas Instruments SN74HC00N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.371
$ 0.371
Stock
471,964
243,634
243,634
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
15 ns
15 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC00N.

Related Parts

Texas InstrumentsCD74HC00E
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
Texas InstrumentsSN74HC03N
Texas Instruments SN74HC03N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
Texas InstrumentsSN74HC03NE4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-PDIP -40 to 85
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
Lead Free NAND Gate Through Hole RoHS Compliant NAND Gate Inverter IC 50pF -55C~125C 6V - 5.2mA
onsemiMC74AC00N
NAND 74AC00 e0 74AC logic gate circuit 8ns @ 5V 50pF 24mA 24mA 6V -55C~125C

Descriptions

Descriptions of Texas Instruments SN74HC00N provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
Logic IC Gate Digital; NAND; CH:4; IN:2; TTL 74LS; 2-6V; -40+85 deg.C; THT; DIP14
GATE, NAND; QUADRUPLE 2-INPUT POSITIVE NAND GATE; PDIP; -40 DEGC; 85 DEGC
NAND 74HC00 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V
Quad 2-Input Nand, 74Hc00, Dip14; |Texas Instruments SN74HC00N
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
Texas Instruments Logic Gate, NAND, HC Series, TH, 4 Ch, 2 In, 14-Pin
IC QUAD 2-INPUT NAND GATE 14-PIN PDIP
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
QUAD 2-INPUT NAND, 74HC00, DIP14; Logic Family / Base Number: 74HC00; Logic Type: NAND; Output Current: 5.2mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic I

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74 HC 00 N
  • SN74HC00 N
  • SN74HC00N .
  • SN74HC00N.