Texas Instruments SN74HC132N

4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-PDIP -40 to 85
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC132N.

element14 APAC

Datasheet21 pages12 years ago

Texas Instruments

Upverter

Newark

TME

Inventory History

3 month trend:
+19.26%

CAD Models

Download Texas Instruments SN74HC132N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.62
Stock
394,161
76,082
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
14 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC132N.

Related Parts

Texas InstrumentsSN74HC03N
Texas Instruments SN74HC03N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
Texas InstrumentsSN74HC00N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
Texas InstrumentsSN74HC00NE4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
onsemiDM7438N
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14

Descriptions

Descriptions of Texas Instruments SN74HC132N provided by its distributors.

4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-PDIP -40 to 85
GATE, NAND; QUADRUPLE POSITIVE NAND GATE; 0 TO 5 V; PDIP; -40 DEGC; 85 DEGC
NAND 74HC132 EAR99 74HC logic gate circuit 21ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V
Texas Instruments SN74HC132N Logic IC Gate Inverter Tube Gates and Inverters
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
Texas Instruments Logic Gate, NAND, HC Series, TH, 4 Ch, 2 In, 14-Pin
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
QUADRUPLE 2-INPUT NAND GATES WITH SCHMITT-TRIGGER INPUTS
IC, QUAD NAND, 74HC132, DIP14, 5V; Logic Family / Base Number:74HC132; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14Pins; Logic
IC, QUAD NAND, 74HC132, DIP14, 5V; Famille Logique/ Numéro de base: 74HC132; Type de logique: NON-ET; Courant, sortie: 5.2mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtie

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC132N .
  • SN74HC132N.