Texas Instruments SN74HC03N

Texas Instruments SN74HC03N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC03N.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

element14

Farnell

HQonline

Arrow Electronics

Inventory History

3 month trend:
+1.25%

CAD Models

Download Texas Instruments SN74HC03N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.25
$ 0.25
Stock
25,819,216
453,024
453,024
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
27 ns
90 ns
90 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5 µA
5.2 mA
5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74HC132N
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-PDIP -40 to 85
Texas InstrumentsSN74HC00N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
Texas InstrumentsCD74HC00E
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
13ns@ 6V,50pF 2 4 2V 6V 5.2mA NAND Gate 74HCseries 5.2mA DIP-14 Through hole mounting
Lead Free NAND Gate Through Hole RoHS Compliant NAND Gate Inverter IC 50pF -55C~125C 6V - 5.2mA

Descriptions

Descriptions of Texas Instruments SN74HC03N provided by its distributors.

Texas Instruments SN74HC03N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-PDIP -40 to 85
NAND 74HC03 EAR99 74HC logic gate circuit 23ns @ 6V 50pF 5.08mm - 5.2mA 6V
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
Texas Instruments Logic Gate, NAND, HC Series, TH, 4 Ch, 2 In, 14-Pin
Texas Instruments Logic Gates, NAND, HClogic_family, Through-hole, 4individual, 2Input, 14Pin
IC, NAND GATE, QUAD 2-INPUT, PDIP14;
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Ic, Nand Gate, Quad 2-Input, Pdip14; Logic Family/Base Number:74Hc03; Logic Type:Nand; Output Current:5.2Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC03N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC03 N
  • SN74HC03N .
  • SN74HC03N.