onsemi MC74HC02AD

NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC02AD.

Electro Sonic

Datasheet8 pages19 years ago

IHS

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74HC02AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.155
$ 0.155
Stock
214,453
956,428
956,428
Authorized Distributors
1
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
8 ns
8 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-07-27
LTD Date2013-01-27

Related Parts

Texas InstrumentsSN74HC02DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC02D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC02DT
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC02
Nexperia74HC27D
TRIPLE 3-INPUT NOR GATE NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
MC14001 Series 3 to 18 Vdc Quad 2-Input NOR Gate - SOIC-14

Descriptions

Descriptions of onsemi MC74HC02AD provided by its distributors.

NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE NOR 4CH 2-INP 14-SOIC
74HC CMOS, SMD, 74HC02, SOIC14; Logic IC Function:Quad 2-Input Positive NOR Gate; Logic IC Family:HC; Logic IC Base Number:7402; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:SOIC; Operating Temperature Range:-55°C to +125°C; Base Number:74; IC Generic Number:74HC02; Logic Function Number:02; No. of Gates:4; No. of Inputs:2; No. of Pins:14; Supply Voltage:6V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd