Texas Instruments SN74HC02DR

$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC02DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

element14 APAC

Upverter

Farnell

Newark

Inventory History

3 month trend:
-39.27%

CAD Models

Download Texas Instruments SN74HC02DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.149
$ 0.149
Stock
3,996,395
5,853,494
5,853,494
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC02DR.

Related Parts

Texas InstrumentsSN74HC27D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Texas InstrumentsCD74HC02M96
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
Texas InstrumentsSN74HC27DR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC02
Nexperia74HC27D
TRIPLE 3-INPUT NOR GATE NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
13ns@ 6V,50pF 4 2 4 4 2V 6V 5.2mA NOR Gate HC 5.2mA SOIC-14 SMD mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN74HC02DR provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
QUAD NOR GATE, 2I/P, SOIC-14, FULL REEL
Texas Instruments Logic Gate, NOR Gate, SMD, 4 Ch, 2 In, 14-Pin
NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Logic Gates; SN74HC02DR; TEXAS INSTRUMENTS; 14; 25 mA; 4; NOR
QUADRUPLE 2-INPUT POSITIVE-NOR GATE
Low voltage differential Regulator (LDO)
Quad Nor Gate, 2I/P, Soic-14; Logic Function:Nor Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Hc02; Logic Ic Family:74Hc; Supply Voltage Min:2V; Supply Voltage Max:6V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC02DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC02DR .
  • SN74HC02DR.
  • SN74HC02DR..