Texas Instruments SN74HC02D

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
$ 0.691
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC02D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-13.38%

CAD Models

Download Texas Instruments SN74HC02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.691
$ 0.149
$ 0.149
Stock
628,158
5,788,844
5,788,844
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC02D.

Related Parts

onsemiMM74HC02M
74HC Series Quad 2-Input NOR Gate w/Buffered Output - SOIC-14
Texas InstrumentsCD74HC02M96
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
Quad 2-Input NOR Gate
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC02
Texas InstrumentsSN74HCT02DR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HCT02D
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC02D provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
NOR 74HC02 74HC Tube logic gate circuit 15ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 1.5V-4.2V
NOR GATE; QUADRUPLE 2-INPUT POSITIVE-NOR GATES; 5 V; 5.5 V (MAX.); VCC V (MAX.)
no 15ns@ 6V,50pF Push-pull type 1 2 4 4 2V 6V 5.2mA NOR Gate HC 5.2mA SOIC-14 SMD mount 1.75mm(height)
Ic, Quad 2-Input Nor, Smd, 74Hc02; Logic Family/Base Number:74Hc02; Logic Type:Nor; Output Current:5.2Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC02D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC02D .
  • SN74HC02D.