onsemi MC74ACT163D

GULL WING DUAL Positive Edge Synchronous Binary Counter IC 50pF -40C~85C 140MHz 5V
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT163D.

IHS

Datasheet15 pages20 years ago
Datasheet12 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74ACT163D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.353
$ 0.353
Stock
55,738
291,435
291,435
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
105 MHz
105 MHz
105 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Texas InstrumentsSN74LV163ADR
Cut Tape (CT) Active e4 74LV163 logic counter 27.5ns 3.91mm 3.3V 0.02mA
Texas InstrumentsSN74LV163AD
IC 4BIT SYNC BINRY COUNTR 16SOIC / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
GULL WING DUAL Positive Edge Synchronous Binary Counter IC 0C~70C 40MHz 5V 3.9mm
Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOIC
onsemi74F163ASC
Counters and Frequency Divider Binary Counter 1 Element 4 Bits 5V 16-SOIC Tube
Texas InstrumentsSN74LV161ADR
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC74ACT163D provided by its distributors.

GULL WING DUAL Positive Edge Synchronous Binary Counter IC 50pF -40C~85C 140MHz 5V
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Rail
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Counter ICs 5V Synchronous No-Cancel/No-Return
COUNTER SGL 4BIT SYNC BINARY UP 16SOIC
IC COUNTER SYNC BINARY 16-SOIC;
IC BINARY COUNTER 4-BIT 16SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd