onsemi MC74ACT04D

Act Series, Hex 1-INPUT Invert Gate, PDSO14, SOIC-14
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT04D.

IHS

Datasheet10 pages19 years ago
Datasheet5 pages0 years ago

Augswan

Inventory History

3 month trend:
+2.37%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.14
$ 0.14
Stock
179,939
490,836
490,836
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
8.5 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

IC INVERTER HEX 6CH 1-INP 14SOIC
Act Series, Hex 1-INPUT Invert Gate, PDSO14, SOIC-14
Contains Lead Inverter Surface Mount Inverting Inverter Inverter IC 50pF -40C~85C 5.5V - 24mA
Texas InstrumentsSN74ACT04DR
Inverter 6-Element CMOS 14-Pin SOIC T/R / IC HEX INVERTER 14-SOIC
Texas InstrumentsSN74AC14DR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R / IC HEX SCHMITT-TRIG INV 14-SOIC
Texas InstrumentsSN74LVC04ADR
74LVC04 EAR99 74LVC Cut Tape (CT) logic gate circuit 4.3ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.7V-2V

Descriptions

Descriptions of onsemi MC74ACT04D provided by its distributors.

Act Series, Hex 1-INPUT Invert Gate, PDSO14, SOIC-14
IC INVERTER HEX 6CH 1-INP 14SOIC
Inverter 6-Element 14-Pin SOIC N Tube
6 4uA 8.5ns@5V,50pF 4.5V~5.5V SOP-14 Inverters ROHS
MC74ACT04D, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 74ACT04D