Texas Instruments SN74LVC04ADR

74LVC04 EAR99 74LVC Cut Tape (CT) logic gate circuit 4.3ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.7V-2V
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC04ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Farnell

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-34.56%

CAD Models

Download Texas Instruments SN74LVC04ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.489
$ 0.489
Stock
2,332,099
123,238,867
123,238,867
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9.5 ns
2.5 ns
2.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC04ADR.

Related Parts

Texas InstrumentsSN74LVCU04AD
IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input
74HC Series 2 to 6 V CMOS Hex Unbuffered Inverter - SOIC-14
74HC Series 2 to 6 V CMOS CMOS Hex Unbuffered Inverter - SOIC-14
Texas InstrumentsSN74AC14D
INVERTER; HEX SCHMITT TRIGGER TYPE OF INVERTER; + 0.5; + 1; -40 TO DEGC
Texas InstrumentsSN74AC04DR
74AC04 EAR99 74AC Tape & Reel (TR) logic gate circuit 7ns @ 5V 50pF 1.75mm 24mA 24mA 6V

Descriptions

Descriptions of Texas Instruments SN74LVC04ADR provided by its distributors.

74LVC04 EAR99 74LVC Cut Tape (CT) logic gate circuit 4.3ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.7V-2V
74LVC, SMD, 74LVC04, SOIC14, 3.6V; Famille Logique/ Numéro de base: 74LVC04; Type de logique: Inverseur; Courant, sortie: 24mA; Nombre d'entrées: 1; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 3.6V; Type de
74LVC, SMD, 74LVC04, SOIC14, 3.6V; Logic Family / Base Number:74LVC04; Logic Type:Inverter; Output Current:24mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74LVC; Logic IC Base Number:7404; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7404; Logic IC Base Number:7404; Logic IC Function:Hex Inverter; No. of Gates:6; Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:2V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.