Texas Instruments SN74AC14DR

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R / IC HEX SCHMITT-TRIG INV 14-SOIC
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC14DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-5.49%

CAD Models

Download Texas Instruments SN74AC14DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.337
$ 0.337
Stock
711,617
297,999
297,999
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10 ns
15 ns
15 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC14DR.

Related Parts

Texas InstrumentsSN74AC04DR
74AC04 EAR99 74AC Tape & Reel (TR) logic gate circuit 7ns @ 5V 50pF 1.75mm 24mA 24mA 6V
Texas InstrumentsSN74AC04DRE4
Buffer Inverter 74AC04 EAR99 74AC logic gate circuit 7ns @ 5V 50pF 1.75mm 24mA 24mA 6V
Texas InstrumentsSN74AC04DG4
Lead Free INDUSTRIAL Surface Mount RoHS Compliant (Logic Type) Inverter IC 50pF 85C 6V 24mA
MC74AC04DR2G, HEX, SINGLE ENDED INVERTER, 2 - 6 V, 14-PIN SOIC
Hex Inverter IC, 6-Gate, CMOS, SOIC-14, 5V, 24mA Output
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC

Descriptions

Descriptions of Texas Instruments SN74AC14DR provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R / IC HEX SCHMITT-TRIG INV 14-SOIC
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
HEX INVERTER, SCHMITT TRIGGER SOIC-14, FULL REEL
Buffer Inverter Schmitt Trigger 74AC14 EAR99 74AC logic gate circuit 10ns @ 5V 50pF 1.75mm 24mA 24mA 6V
IC, Hex Schmitt Trigger Buffer, Inverting, SOIC-14, SMD
6-Ch Schmitt Trigger Inverter IC, 2-6V, 15ns, SOIC
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Texas Instruments CMOS Inverter, 6-Channel, SOIC Package, SMD
Logic IC Operating temperature: -40...+85 °C Series: SN74AC14 Function: Hex / Inverter / Schmitt-Trigger Manufacturer: Texas Instruments Package: SOIC-14 Technology: AC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.