Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ACT04SCX

74ACT04 Series 5.5 V Surface Mount Hex Inverter - SOIC-14
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT04SCX.

IHS

Datasheet10 pages19 years ago
Datasheet10 pages4 years ago

JRH Electronics

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
-15.90%

CAD Models

Download onsemi 74ACT04SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.154
$ 0.154
Stock
541,770
578,075
578,075
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74ACT Series 2 to 6 V 24 mA Hex Inverter w/ Open Drain - SOIC-14
onsemi74ACT14SC
74ACT14 Series 5.5 V Hex Inverter with Schmitt Trigger Input - SOIC-14
HEX 1-INPUT INVERT GATE Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of onsemi 74ACT04SCX provided by its distributors.

74ACT04 Series 5.5 V Surface Mount Hex Inverter - SOIC-14
Logic IC, Inverter, Hex, 6 Inputs, 14 Pins, SOIC, 74ACT04
74ACT04 EAR99 74ACT Tape & Reel (TR) logic gate circuit 8.5ns @ 5V 50pF 1.5mm 24mA 24mA 2V
HEX INVERTER Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14
CMOS Hex Inverter IC, SOIC, 5.5V, 9ns Prop Delay
onsemi CMOS Inverter, 6-Channel, SOIC Package, Surface Mount
The AC/ACT04 contains six inverters. Product Highlights: ICC reduced by 50% on 74AC only Outputs source/sink 24 mA ACT04 has TTL-compatible inputs
HEX INVERTER GATE, 1 I/P, NSOIC-14; Logic Family / Base Number: 74ACT04; Logic Type: Inverter; Output Current: 24mA; No. of Inputs: 6; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 14Pi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT04SCX.