onsemi MC74AC161DR2

Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R - Tape and Reel
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC161DR2.

IHS

Datasheet15 pages20 years ago
Datasheet11 pages25 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.209
$ 0.209
Stock
119,788
261,831
261,831
Authorized Distributors
3
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
60 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MC74AC163DR2G 4-STAGE BINARY COUNTER, UP COUNTER, 2 - 6 V, 16-PIN SOIC
Texas InstrumentsSN74LV163ADR
Cut Tape (CT) Active e4 74LV163 logic counter 27.5ns 3.91mm 3.3V 0.02mA
Texas InstrumentsCD74HC4060M96
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Counter, Binary Ripple, 74HC, 50 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, SOIC
Texas InstrumentsSN74HC161D
4-BIT SYNCHRONOUS BINARY COUNTERS | IC 4-BIT BINARY COUNTER 16-SOIC
74HC Series 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16

Descriptions

Descriptions of onsemi MC74AC161DR2 provided by its distributors.

Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R - Tape and Reel
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
74AC161 - IC COUNTER SYNC BINARY 16-SOIC;
GULL WING DUAL POSITIVE EDGE CMOS (Logic Type) IC 50pF 85C 167MHz 20mA
Counter ICs 2-6V Synchronous No-Cancel/No-Return
Positive Edge 2V~6V 4 1 167MHz SOP-16 Counters / Dividers ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd