Texas Instruments SN74HC161D

4-BIT Synchronous Binary Counters | IC 4-BIT Binary Counter 16-SOIC
$ 0.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC161D.

element14 APAC

Datasheet28 pages11 years ago

Texas Instruments

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC161D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 0.265
$ 0.265
Stock
431,327
613,869
613,869
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
44 MHz
44 MHz
44 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC161D.

Related Parts

Texas InstrumentsSN74HC163DR
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
Texas InstrumentsSN74HC163D
Counter; 4-Bit Synchronous Binary Counter; 5 V; Vcc V (Max.); Vcc V (Max.)
74AC Series 2 to 6 V Synchronous Presettable Binary Counter - SOIC-16
Texas InstrumentsCD74HC161M96
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-SOIC -55 to 125
12ns,9.5ns 1 1 2V 6V Binary Counter AC SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74HC161D provided by its distributors.

4-BIT SYNCHRONOUS BINARY COUNTERS | IC 4-BIT BINARY COUNTER 16-SOIC
COUNTER; 4-BIT SYNCHRONOUS BINARY COUNTER; 5 V; VCC V (MAX.); VCC V (MAX.)
Counter Single 4-Bit Synchronous Binary UP 16-Pin SOIC
ICS, COUNTERS/MULTIPLIERS/DIVIDERS LOGIC; Logic function (IC): Presettable Synchronous 4-Bit Binary Counter Reset; Logic IC Base Number: 74161
4BIT BINARY COUNTER, SMD, 74HC161; Logic Family / Base Number: 74HC161; Counter Type: Binary; Clock Frequency: 44MHz; Count Maximum: 15; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74161; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74HC161; Logic Function Number: 74161; Logic IC Base Number: 74161; Logic IC Function: 4bit Synchronous Binary Counter; Operating Temperature Range: -40°C to +85°C; Supply Voltage: 5V; Supply Voltage Range: 2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC161D .
  • SN74HC161D.