onsemi MC74AC138MELG

Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer 50pF -40C~85C 8muA 2.05mm
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC138MELG.

IHS

Datasheet11 pages20 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.349
$ 0.358
$ 0.358
Stock
188,922
181,009
181,009
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-10-08
LTD Date2012-04-08

Related Parts

onsemi74AC138SJ
AC e3 1x 3:8 74AC multiplexer circuit 3.3V 5.3mm 24mA 24mA -40C~85C
onsemi74AC138SC
1-OF-8 DECODER/DEMULTIPLEXER Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16
74AC Series 6 V SMT High-Speed 1-of-8 Decoder/Demultiplexer - SOIC-16
Texas InstrumentsSN74LVC138AQDRG4Q1
Automotive, 1.65-V to 3.6-V, 3-Line To 8-Line decoder/Demultiplexer 16-SOIC -40 to 125
Texas InstrumentsSN74LVC138ADT
3-Line To 8-Line decoder/Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsCD74AC238M96
3-Line to 8-Line non-inverting decoder/demultiplexer 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC74AC138MELG provided by its distributors.

Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer 50pF -40C~85C 8muA 2.05mm
3-LINE TO 8-LINE DECODER, AC Series, Inverted Output, CMOS, PDSO16
Decoder/Demultiplexer Single 3-to-8 16-Pin SO EIAJ T/R
74AC138 - IC DECODER/DEMUX 1: 8 16SOEIAJ;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd