onsemi 74AC138SJX

3-LINE TO 8-LINE DECODER, AC Series, Inverted Output, CMOS, PDSO16
$ 30.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC138SJX.

IHS

Datasheet10 pages23 years ago
Datasheet0 pages0 years ago
Datasheet9 pages23 years ago

Fairchild Semiconductor

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC138SJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi74AC138SC
1-OF-8 DECODER/DEMULTIPLEXER Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16
74AC Series 2 to 6 v 1 of 8 Decoder/Demultiplexer - SOIC-16
74AC Series 6 V SMT High-Speed 1-of-8 Decoder/Demultiplexer - SOIC-16
Texas InstrumentsCD74AC138M
Demux/Decoder 138ns@1.5V 15.4ns@3.3V 11ns@5V 8-Ch 3-Bit 1.5V-5.5V 24mA SOIC-16 SMD 1.75mm H
Texas InstrumentsCD74AC238M96
3-Line to 8-Line non-inverting decoder/demultiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74AC138M96
3-Line to 8-Line inverting decoders/demultiplexers 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi 74AC138SJX provided by its distributors.

3-LINE TO 8-LINE DECODER, AC Series, Inverted Output, CMOS, PDSO16
Decoder/Demultiplexer Single 3-to-8 16-Pin SOP-II T/R
single-phase 1 2V 6V 24mA 24mA SOP-16 SMD mount
DECODER/DRIVER, AC SERIES, INVER
IC DECODER/DEMUX 1 X 3:8 16-SOP
74AC138SJX, MOTOR DRIVERS / CONTROLLERS;
The AC/ACT138 is a high-speed 1-of-8 decoder/demultiplexer. This device is ideally suited for high-speed bipolar memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three AC/ACT138 devices or a 1-of-32 decoder using four AC/ACT138 devices and one inverter. Product Highlights: ICC reduced by 50% Demultiplexing capability Multiple input enable for easy expansion Active LOW mutually exclusive outputs Outputs source/sink 24 mA ACT138 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd