Texas Instruments CD74AC238M96

3-Line to 8-Line non-inverting decoder/demultiplexer 16-SOIC -55 to 125
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC238M96.

Newark

Datasheet14 pages11 years ago
Datasheet14 pages13 years ago

Texas Instruments

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-42.16%

CAD Models

Download Texas Instruments CD74AC238M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.202
$ 0.202
Stock
293,432
573,748
573,748
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
24 mA
5.2 mA
5.2 mA
High Level Output Current
-24 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC238M96.

Related Parts

Texas InstrumentsCD74AC138M
Demux/Decoder 138ns@1.5V 15.4ns@3.3V 11ns@5V 8-Ch 3-Bit 1.5V-5.5V 24mA SOIC-16 SMD 1.75mm H
Texas InstrumentsCD74ACT138M
Texas Instruments Decoder, 16-Pin, SOIC, SMD, 9.9mm × 3.91mm × 1.58mm
74ACT138 Series 5.5 V Surface Mount 1-of-8 Decoder/Demultiplexer - SOIC-16
Texas InstrumentsCD74ACT138M96
3-Line to 8-Line Inverting Decoders/Demultiplexers 16-SOIC -55 to 125
MC74AC138DG, DECODER, DEMULTIPLEXER, 1-OF-8, INVERTING, 2 TO 6 V, 16-PIN SOIC
onsemi74AC138SC
1-OF-8 DECODER/DEMULTIPLEXER Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74AC238M96 provided by its distributors.

3-Line to 8-Line non-inverting decoder/demultiplexer 16-SOIC -55 to 125
15ns single-phase 8 3 1 1.5V 5.5V 24mA 24mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Decoder/Demux, 3:8, Soic-16; Logic Family/Base Number:74Ac238; Logic Type:Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC238M96
DECODER/DEMUX, 3: 8, SOIC-16; Famille Logique/ Numéro de base: 74AC238; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 8Sortie(s); Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s); Tens

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC238M96 .