onsemi 74AC138SCX

74AC Series 6 V SMT High-Speed 1-of-8 Decoder/Demultiplexer - SOIC-16
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC138SCX.

IHS

Datasheet10 pages23 years ago
Datasheet0 pages0 years ago
Datasheet9 pages23 years ago

Newark

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
+29.00%

CAD Models

Download onsemi 74AC138SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.303
$ 0.303
Stock
724,176
723,276
723,276
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Inverting
Inverting
Number of Inputs
3
6
6
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

74AC Series 2 to 6 v 1 of 8 Decoder/Demultiplexer - SOIC-16
MC74AC138DG, DECODER, DEMULTIPLEXER, 1-OF-8, INVERTING, 2 TO 6 V, 16-PIN SOIC
3-LINE TO 8-LINE DECODER, AC Series, Inverted Output, CMOS, PDSO16
Texas InstrumentsCD74AC138M96
3-Line to 8-Line inverting decoders/demultiplexers 16-SOIC -55 to 125
Texas InstrumentsSN74LVC138AQDRG4Q1
Automotive, 1.65V-to-3.6V, 3-line to 8-line decoder/demultiplexer 16-SOIC -40 to 125
Texas InstrumentsSN74LVC138AQDRQ1
Automotive, 1.65V-to-3.6V, 3-line to 8-line decoder/demultiplexer 16-SOIC -40 to 125

Descriptions

Descriptions of onsemi 74AC138SCX provided by its distributors.

74AC Series 6 V SMT High-Speed 1-of-8 Decoder/Demultiplexer - SOIC-16
1-OF-8 DECODER/DEMULTIPLEXER Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16
Encoders, Decoders, Multiplexers & Demultiplexers 1-of-8 Decoder/Demul
Fairchild Semiconductor Decoder and Demultiplexer, 8 Line solution Decoder、Multiplexer Antiphase, 16Pin3 SOICencapsulation6 V
DECODER/DEMULTIPLEXER, 1:8, NSOIC-16; Logic Family / Base Number:74AC138; Logic Type:Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:NSOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max
The AC/ACT138 is a high-speed 1-of-8 decoder/demultiplexer. This device is ideally suited for high-speed bipolar memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three AC/ACT138 devices or a 1-of-32 decoder using four AC/ACT138 devices and one inverter.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC138SCX.