onsemi MC34064P-5RAG

ON SEMICONDUCTOR MC34064P-5RAG Voltage Detector, Active-Low Reset, 1V-6.5Vin, TO-92-3
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34064P-5RAG.

Upverter

Datasheet15 pages4 years ago
Technical Drawing3 pages5 years ago

RS (Formerly Allied Electronics)

Newark

IHS

Jameco

Inventory History

3 month trend:
-26.55%

CAD Models

Download onsemi MC34064P-5RAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.296
$ 0.296
Stock
224,849
176,941
176,941
Authorized Distributors
6
5
5
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
4.61 V
4.61 V
4.61 V
Overvoltage Threshold
4.7 V
4.7 V
4.7 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON SEMICONDUCTOR MC33064P-5G Voltage Monitor, Active-Low Reset, 1V-6.5Vin, TO-92-3
IC SUPERVISOR 1 CHANNEL TO92-3 / Supervisor Open Drain or Open Collector 1 Channel TO-92-3
MICROCHIP MCP131-475E/TO, VOLTAGE SUPERVISOR 4.514 - 4.746 V, 3-PIN TO-92
Processor Supervisor 4.63V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
Texas InstrumentsTL7757ILP
Supply-voltage supervisor & precision voltage detector 3-TO-92 -40 to 85
Texas InstrumentsTL7757CLP
Supply-voltage supervisor & precision voltage detector 3-TO-92 0 to 70

Descriptions

Descriptions of onsemi MC34064P-5RAG provided by its distributors.

ON SEMICONDUCTOR MC34064P-5RAG Voltage Detector, Active-Low Reset, 1V-6.5Vin, TO-92-3
MC33164 Series 4.61 V Through Hole Micropower Undervoltage Sensing Circuit-TO-92
Voltage Supervisor, Undervoltage Sensing Circuit
MC34064P-5RAG, VOLTAGE DETECTOR, MAXIMUM OF 5 V, 3-PIN TO-92
Voltage Supervisor, 390Ua, 6.5V, To-92-3; Threshold Voltage:4.61V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:6.5V; Reset Type:active-Low; Digital Ic Case:to-92; No. Of Pins:3Pins; Delay Time:-Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 34064 P-5RAG
  • MC-34064-P-5RAG
  • MC34064P-5RAG.
  • MC34064P5RAG
  • MC34064P_5RAG