Texas Instruments TL7757CLP

Supply-voltage supervisor & precision voltage detector 3-TO-92 0 to 70
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7757CLP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet20 pages15 years ago
Datasheet63 pages19 years ago

element14 APAC

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.33%

CAD Models

Download Texas Instruments TL7757CLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.523
$ 0.402
$ 0.402
Stock
975,144
380,661
380,661
Authorized Distributors
4
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
5 µs
5 µs
5 µs
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.67 V
4.67 V
4.67 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL7757ILP
Supply-voltage supervisor & precision voltage detector 3-TO-92 -40 to 85
Texas InstrumentsTL7757ILPE3
Supply-voltage supervisor & precision voltage detector 3-TO-92 -40 to 85
Pwr Sply Func; Voltage Supervisor; TO-92; VS 1 to 5.5V; IS 45uA; VO -0.6 to +6.5V
Processor Supervisor 4.625V 3V/3.3V/5V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Pwr Sply Func; Voltage Supervisor; TO-92; VS 1 to 5.5V; IS 45uA; VO -0.6 to +6.5V
PWR SPLY FUNC, VOLTAGE SENSING CIRCUIT, TO-92,VS 1 TO 6.5V, IS 390UA, PD 625MW

Descriptions

Descriptions of Texas Instruments TL7757CLP provided by its distributors.

Supply-voltage supervisor & precision voltage detector 3-TO-92 0 to 70
Supply Voltage Supervisor Rohs Compliant: Yes |TEXAS INSTRUMENTS TL7757CLP.
Processor Supervisor 4.55V 1 Active Low 3-Pin TO-92 Bulk
SUPPLY VOLTAGE SUPERVISOR; Tension de seuil: 4.55V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1V; Tension, alimentation max..: 7V; Type de reset: Actif bas; Boîtier de CI numérique: TO-92;
SUPPLY VOLTAGE SUPERVISOR; Threshold Voltage:4.55V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:7V; Reset Type:Active-Low; Digital IC Case:TO-92; No. of Pins:3Pins; Delay Time:3.4µs; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL7757CLP .
  • TL7757CLP.