Microchip MCP121-475E/TO

IC SUPERVISOR 1 CHANNEL TO92-3 / Supervisor Open Drain or Open Collector 1 Channel TO-92-3
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP121-475E/TO.

Electro Sonic

Datasheet28 pages21 years ago

Microchip

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.71%

CAD Models

Download Microchip MCP121-475E/TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

IC SUPERVISOR 1 CHANNEL TO92-3 / Supervisor Open Drain or Open Collector 1 Channel TO-92-3
MCP102 Series 4.38 V 80 ms Micropower Voltage Supervisor - TO-92-3
Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin TO-92 Bag
PWR SPLY FUNC, VOLTAGE SENSING CIRCUIT, TO-92,VS 1 TO 6.5V, IS 390UA, PD 625MW
ON SEMICONDUCTOR MC34064P-5RAG Voltage Detector, Active-Low Reset, 1V-6.5Vin, TO-92-3
ON SEMICONDUCTOR MC33064P-5G Voltage Monitor, Active-Low Reset, 1V-6.5Vin, TO-92-3

Descriptions

Descriptions of Microchip MCP121-475E/TO provided by its distributors.

IC SUPERVISOR 1 CHANNEL TO92-3 / Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin TO-92 Bag
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63 V, PBCY3
IC,VOLT DET, 1µA, 5.5V, 3-TO-92; Thresho; IC,VOLT DET, 1µA, 5.5V, 3-TO-92; Threshold Voltage:4.63V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-Low / Open-Drain; Supply Current:1µA; Delay Time:120ms; Digital IC Case Style:TO-92

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP121-475E/TO.
  • MCP121-475ETO