Microchip MCP111-475E/TO

Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin TO-92 Bag
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP111-475E/TO.

Newark

Datasheet26 pages21 years ago

Microchip

Microchip SCT

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.19%

CAD Models

Download Microchip MCP111-475E/TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-11
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-06-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC SUPERVISOR 1 CHANNEL TO92-3 / Supervisor Open Drain or Open Collector 1 Channel TO-92-3
MICROCHIP MCP131-475E/TO, VOLTAGE SUPERVISOR 4.514 - 4.746 V, 3-PIN TO-92
Pwr Sply Func; Voltage Supervisor; TO-92; VS 1 to 5.5V; IS 45uA; VO -0.6 to +6.5V
PWR SPLY FUNC, VOLTAGE SENSING CIRCUIT, TO-92,VS 1 TO 6.5V, IS 390UA, PD 625MW
ON SEMICONDUCTOR MC34064P-5RAG Voltage Detector, Active-Low Reset, 1V-6.5Vin, TO-92-3
ON SEMICONDUCTOR MC33064P-5G Voltage Monitor, Active-Low Reset, 1V-6.5Vin, TO-92-3

Descriptions

Descriptions of Microchip MCP111-475E/TO provided by its distributors.

Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin TO-92 Bag
VOLTAGE SUPERVISOR,4.75V, OD, LOW, TO92
Voltage Detector, 1V to 5.5V, TO-92-3, RoHS
Microchip SCT
Volt Supervisor Detect 4.63V 3-Pin TO-92
IC SUPERVISOR 1 CHANNEL TO92-3
no 1.75μA Low effective Active Low,Open Drain 1 1V 5.5V no no TO-92 Through hole mounting 3.62mm(width)*4.62mm(height)
IC,VOLT DET, 1µA, 5.5V, 3-TO-92; Thresho; IC,VOLT DET, 1µA, 5.5V, 3-TO-92; Threshold Voltage:4.63V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-Low / Open-Drain; Supply Current:1µA; Delay Time:100µs; Digital IC Case Style:TO-92

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP111-475ETO