onsemi MC14572UBDR2G

Inverter/nand/nor Gate, Hex, SOIC-16
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14572UBDR2G.

IHS

Datasheet6 pages11 years ago

Electro Sonic

onsemi

Newchip Electronics Limited

iiiC

Inventory History

3 month trend:
-10.56%

CAD Models

Download onsemi MC14572UBDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.254
$ 0.254
Stock
265,842
276,383
276,383
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Inverter, NAND, NOR
Inverter, NAND, NOR
Inverter, NAND, NOR
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
180 ns
180 ns
180 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-1.8 mA
-1.8 mA
-1.8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4502BM
6 20.4mA 3V~18V 3.4mA 1 SOP-16 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD4069UBM
INVERTER, HEX; HEX INVERTER; 20 V; 500 MW; 10 PF (TYP.); SOIC;
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.5mm - 5.2mA 6V
MC74HC14A: 6 V 5.2 mA SMT Hex Schmitt-Trigger Inverter - SOIC-14
Texas InstrumentsCD4049UBDR
4¦ÌA 6 1 6 6 3V 18V 24mA Inverter CMOS 4.3mA SOIC-16 , 1.75mm
74LVX Series 3.6 V 4 mA Surface Mount Hex Inverter - SOIC-14

Descriptions

Descriptions of onsemi MC14572UBDR2G provided by its distributors.

INVERTER/NAND/NOR GATE, HEX, SOIC-16
MC14572UBDR2G, HEX 2-INPUT MULTIFUNCTION LOGIC GATE, 3 TO 18 V, 16-PIN SOIC
NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS Automotive 16-Pin SOIC T/R
Ic, logic Gate, quad Inverter, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14572UBDR2G
Hex Gate; 4 Inverters; 1 NOR; 1 NAND
INVERTER/NAND/NOR GATE, HEX, SOIC-16; Logic Family / Base Number: MC14572; Logic Type: Inverter / NAND / NOR; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins: 16Pins; Logic IC Family: -; Logic IC Base Number: 4572; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd