Texas Instruments CD4049UBDR

Inverter CMOS 4μA 24mA 4.3mA SOIC-16 SMD Adhesive Mount 1.75mm H
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4049UBDR.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet17 pages24 years ago

element14 APAC

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+34.22%

CAD Models

Download Texas Instruments CD4049UBDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.355
$ 0.355
Stock
1,866,474
257,790
257,790
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverter, Inverting
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
6
1
1
Propagation Delay
50 ns
50 ns
50 ns
Low Level Output Current
25 mA
26 mA
26 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
-500 mV
-500 mV
-500 mV
Max Supply Voltage
20 V
20 V
20 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4049UBDR.

Related Parts

Texas InstrumentsCD4069UBM
Inverter, CD4000, Push-Pull, 50ns@15V, 50pF, 6 Ch, 3.4mA, 3V-18V, SOIC-14, SMD, 1.75mm H
Texas InstrumentsSN74LV07AD
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC Tube
Texas InstrumentsSN74LV06ADR
HEX INVERTER BUFFERS/ DRIVERS WITH OPEN DRAIN OUTPUTS | IC INVERTER 6CH 6-INP 14SOIC
Diodes Inc.74LV05AS14-13
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Diodes Inc.74AHCT04S14-13
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Diodes Inc.74HC05S14-13
74HC Series 6 V Surface Mount HEX Inverter with Open Drain Outputs - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4049UBDR provided by its distributors.

Inverter CMOS 4μA 24mA 4.3mA SOIC-16 SMD Adhesive Mount 1.75mm H
Buffer Inverter Inverting CD4049 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 1.75mm 4.3mA 24mA 15V
Buffers/Drivers/Transceivers; CD4049UBDR; TEXAS INSTRUMENTS; 16; -500 mV; 20 V; 50 ns
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
IC HEX BUFF/CONV INVERTER 16SOIC
6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125
Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin SOIC T/R
CMOS Hex Inverting Buffer/Conv <NV
6 50ns@15V,50pF 4uA 3V~18V SOP-16 Inverters ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.