Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4069UBM

TEXAS INSTRUMENTS CD4069UBM Inverter Gate, CMOS, 6 Input, 6.8 mA, 3V to 18V, SOIC-14
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4069UBM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet16 pages11 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet17 pages23 years ago

SHENGYU ELECTRONICS

Newark

Farnell

HQonline

Inventory History

3 month trend:
+3.56%

CAD Models

Download Texas Instruments CD4069UBM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.186
$ 0.186
Stock
1,213,797
2,792,443
2,792,443
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
25 ns
125 ns
125 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4069UBM.

Related Parts

onsemi74AC05SCX
HEX INVERTER WITH OPEN DRAIN OUTPUT Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsCD4049UBDR
Inverter CMOS 4μA 24mA 4.3mA SOIC-16 SMD Adhesive Mount 1.75mm H
Texas InstrumentsSN74HC04DT
74HC04 EAR99 74HC Tape & Reel (TR) logic gate circuit 16ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.5mm - 5.2mA 6V
74LVX Series 3.6 V 4 mA Surface Mount Hex Inverter - SOIC-14
Texas InstrumentsSN74HC14DE4
INVERTER, CIRCUIT; HEX SCHMITT-TRIGGER INVERTER; 5 V; VCC V (MAX.); 25 MA

Descriptions

Descriptions of Texas Instruments CD4069UBM provided by its distributors.

TEXAS INSTRUMENTS CD4069UBM Inverter Gate, CMOS, 6 Input, 6.8 mA, 3V to 18V, SOIC-14
Inverter, CD4000, Push-Pull, 50ns@15V, 50pF, 6 Ch, 3.4mA, 3V-18V, SOIC-14, SMD, 1.75mm H
INVERTER, HEX; HEX INVERTER; 20 V; 500 MW; 10 PF (TYP.); SOIC;
CD4069 EAR99 4000B Tube logic gate circuit 50ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 18V
IC INVERTER 6CH 1-INP 14SOIC Inverter IC 6 Channel 14-SOIC
IC, SM, LOGIC, 4000, INVERTER; Logic Family / Base Number: CD4069; Logic Type: Inverter; Output Current: 6.8mA; No. of Inputs: 6; Supply Voltage Min: 3V; Supply Volt; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4069 UBM
  • CD4069UBM .
  • CD4069UBM.
  • CD4069UBM..