Texas Instruments CD4502BM

6 20.4mA 3V~18V 3.4mA 1 SOP-16 Buffer/Driver/Transceiver ROHS
$ 0.784
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4502BM.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

LCSC

Farnell

Newark

TME

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments CD4502BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.784
$ 0.383
$ 0.383
Stock
287,096
443,867
443,867
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Elements
1
1
1
Number of Bits per Element
-
6
6
Low Level Output Current
25.2 mA
25.2 mA
25.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Propagation Delay
130 ns
130 ns
130 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4502BM.

Related Parts

Texas InstrumentsCD4049UBDR
Inverter CMOS 4μA 24mA 4.3mA SOIC-16 SMD Adhesive Mount 1.75mm H
Texas InstrumentsCD4069UBM
Inverter, CD4000, Push-Pull, 50ns@15V, 50pF, 6 Ch, 3.4mA, 3V-18V, SOIC-14, SMD, 1.75mm H
Texas InstrumentsSN74LV07AD
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC Tube
Diodes Inc.74LV05AS14-13
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Diodes Inc.74AHCT04S14-13
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Diodes Inc.74HC05S14-13
74HC Series 6 V Surface Mount HEX Inverter with Open Drain Outputs - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4502BM provided by its distributors.

6 20.4mA 3V~18V 3.4mA 1 SOP-16 Buffer/Driver/Transceiver ROHS
Buffer/Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
LOGIC, BUFF HEX INVERTING, 16SOICN; Type de buffer: Mémoire tampon, inverseur; Famille Logique/ Numéro de base: CD4502; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s); Tension, alimentation min.: 3V; Tension
LOGIC, BUFF HEX INVERTING, 16SOICN; Logic Family / Base Number:CD4502; Logic Device Type:Buffer, Inverting; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic IC Family:CD4000; Logic IC Base Number:4502; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:4502; Logic IC Function:Hex Inverter / Buffer with 3-State Outputs; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:3V to 18V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4502BM .