onsemi MC14569BDWR2G

MC14569BDWR2G Dual Divide-by-n Counter, Serial/parallel, 3 to 18V, 16-PIN SOIC W
$ 1.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14569BDWR2G.

IHS

Datasheet13 pages11 years ago

Farnell

onsemi

Inventory History

3 month trend:
-6.46%

CAD Models

Download onsemi MC14569BDWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 0.521
$ 0.521
Stock
222,810
121,689
121,689
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
-
-
Direction
Down
Down
Down
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
2.1 MHz
2.1 MHz
2.1 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

MC14520BDWG DUAL 4-STAGE BINARY COUNTER, UP COUNTER, 3 TO 18 V, 16-PIN SOIC W
Counter/Divider Single 4-Bit Async Binary Down Automotive 16-Pin SOIC W T/R
Counter/Divider Single 4-Bit Async Binary Down 16-Pin SOIC W Tube

Descriptions

Descriptions of onsemi MC14569BDWR2G provided by its distributors.

MC14569BDWR2G DUAL DIVIDE-BY-N COUNTER, SERIAL/PARALLEL,3 TO 18V,16-PIN SOIC W
Counter Dual 4-Bit Binary/Decade Down Automotive 16-Pin SOIC W T/R
Programmable Divide-By-N Dual 4-Bit Binary/BCD Down Counter
Tape & Reel (TR) Active e3 4569 divider circuit 400ns 2012 7.6mm 5V
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16
IC COUNTER DUAL 4BIT 4 16-SOIC
IC COUNTER DUAL 4-BIT BIN/DECADE DWN SO-16
Logic- Counters 3-18V Divide-By-N Dual 4-Bit Binary
IC DIVIDER BY N DL 4BIT 16SOIC
Counters |Onsemi MC14569BDWR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14569BDWR2G.