What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC14520BDWG

Binary Counter 4000 560ns 230ns 160ns 2-Ch 2-Ch 3V 18V SOIC-16 SMD 7.6mm W × 2.4mm H

$ 0.474
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14520BDWG.

IHS

Datasheet8 pages12 years ago

HQonline

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.57%

CAD Models

Download onsemi MC14520BDWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
$ 0.295
$ 0.295
Stock
175,966
352,918
352,918
Authorized Distributors
5
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
1.5 MHz
8 MHz
8 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Counter/Divider Single 4-Bit Async Binary Down Automotive 16-Pin SOIC W T/R
Counter/Divider Single 4-Bit Async Binary Down 16-Pin SOIC W Tube

Descriptions

Descriptions of onsemi MC14520BDWG provided by its distributors.

Binary Counter 4000 560ns 230ns 160ns 2-Ch 2-Ch 3V 18V SOIC-16 SMD 7.6mm W × 2.4mm H
MC14520BDWG DUAL 4-STAGE BINARY COUNTER, UP COUNTER, 3 TO 18 V, 16-PIN SOIC W
MC14520B Series 3 to 18 Vdc CMOS Dual BCD Up Counter - SOIC-16
Ic,Counter,Up,4-Bit Binary,Cmos,Sop,16Pin,Plastic Rohs Compliant: Yes
Counter Dual 4-Bit Binary UP 16-Pin SOIC W Tube
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Tube Active e3 4520 logic counter 160ns 2006 7.6mm 5V
4000 CMOS, SMD, 4520, SOIC16, 15V;
IC BINARY COUNTR DL 4BIT 16SOIC
Logic- Counters 3-18V Dual BCD Up

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd