Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14526BDWG

Counter/Divider Single 4-Bit Async Binary Down 16-Pin SOIC W Tube
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14526BDWG.

IHS

Datasheet10 pages12 years ago

onsemi

Master Electronics

Verical

TME

Inventory History

3 month trend:
-0.60%

CAD Models

Download onsemi MC14526BDWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.419
$ 0.375
Stock
190,054
162,821
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Down
Down
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
1.5 MHz
1.5 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Binary Counter 4000 560ns 230ns 160ns 2-Ch 2-Ch 3V 18V SOIC-16 SMD 7.6mm W × 2.4mm H

Descriptions

Descriptions of onsemi MC14526BDWG provided by its distributors.

Counter/Divider Single 4-Bit Async Binary Down 16-Pin SOIC W Tube
onsemi counter, N Frequency Division Crossover, 1bit, surface mount installation
MC14526B Series 3 to 18 Vdc Presettable 4-bit Down Counters - SOIC-16W
Tube Active e3 4526 logic counter 1.1mus 2006 7.5mm 5V
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16
IC BINARY COUNTER 4-BIT 16SOIC
IC COUNTER BINARY 6BIT 16-SOIC
3V~18V 4 1 6.6MHz SOP-16-300mil Counters / Dividers ROHS
4000 Cmos, Smd, 4526, Soic16, 15V; |Onsemi MC14526BDWG
Presettable 4-Bit Down Counters
4000 CMOS, SMD, 4526, SOIC16, 15V; Logic IC function:Programmable 4bit Binary Down Counter; Logic IC family:4000 CMOS; Logic IC Base Number:4526; Case style:SOIC; Temperature, operating range:-55°C to +125°C; Base number:14526; IC Generic number:4526; Logic function number:4000; Pins, No. of:16; Temp, op. max:125°C; Temp, op. min:-55°C; Termination Type:SMD; Voltage, supply:15V; Voltage, supply max:15V; Voltage, supply min:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd