Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NLV14569BDWR2G

Counter Dual 4-Bit Binary/Decade Down Automotive 16-Pin SOIC W T/R
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV14569BDWR2G.

IHS

Datasheet13 pages12 years ago

SHENGYU ELECTRONICS

onsemi

HQonline

Inventory History

3 month trend:
-78.96%

CAD Models

Download onsemi NLV14569BDWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 1.6
$ 1.6
Stock
206,165
284,770
284,770
Authorized Distributors
6
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
Counter
Counter
Direction
Down
Down
Down
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
2.1 MHz
2.1 MHz
2.1 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of onsemi NLV14569BDWR2G provided by its distributors.

Counter Dual 4-Bit Binary/Decade Down Automotive 16-Pin SOIC W T/R
Programmable Divide-By-N Dual 4-Bit Binary/BCD Down Counter
Programmable Divide-By-N Dual 4-Bit Bina; |Onsemi NLV14569BDWR2G
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16
IC DIVIDER BY N DL 4BIT 16SOIC
3V 18V SOIC-16 SMD mount,glue mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd