onsemi MC14559BDWR2

Successive Approximation Register Single-Element 8-CH CMOS Automotive 16-Pin SOIC W T/R
$ 5.018
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14559BDWR2.

IHS

Datasheet9 pages14 years ago
Datasheet9 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.018
$ 5.49
Stock
45,225
152,903
Authorized Distributors
2
4
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
-
Direction
-
-
Number of Elements
1
1
Number of Bits per Element
-
8
Propagation Delay
1 µs
1 µs
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

MicrochipTC962COE
HIGH CURRENT CHARGE PUMP DC-TO-DC CONVERTER | IC REG CHARGE PUMP INV 16SOIC
Counter/Divider Single 4-Bit Async Binary Down Automotive 16-Pin SOIC W T/R
MC14569BDWG DUAL DIVIDE-BY-N COUNTER, SERIAL/PARALLEL, 3 TO 18 V, 16-PIN SOIC W
MC14511B Series 3 to 18 Vdc BCD-to-7 Segment Latch/Decoder/Driver - SOIC-16W
Analog DevicesOP200GSZ
ROHS3Compliant EAR99 OP200 Tube op amp buffer circuit 10.5mm 0.01muA 18V 500kHz
MicrochipTC4467COE
Tube TC4467 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 760mW

Descriptions

Descriptions of onsemi MC14559BDWR2 provided by its distributors.

Successive Approximation Register Single-Element 8-CH CMOS Automotive 16-Pin SOIC W T/R
8 3V~18V 1 General-purpose SOP-16 Shifting Register ROHS
SUCCESSIVE APROX REGISTER, PDIP16;
IC REGISTER 8BIT APPROX 16-SOIC
IC REG SUCC APPROX 8BIT 16SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd