Analog Devices OP200GSZ

Analog Devices Dual Channel Op Amp, SOIC W Package, Dual Supply, SMD, 16-Pin
$ 8.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP200GSZ.

element14 APAC

Datasheet16 pages14 years ago
Datasheet16 pages9 years ago

Analog Devices

Upverter

Augswan

Farnell

Inventory History

3 month trend:
-34.85%

CAD Models

Download Analog Devices OP200GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.44
$ 8.558
Stock
164,788
185,066
Authorized Distributors
6
5
Case/Package
SOIC W
SOIC
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
124 dB
124 dB
Common Mode Rejection Ratio
130 dB
130 dB
Min Supply Voltage
3 V
-
Max Supply Voltage
18 V
20 V
Operating Supply Current
1.55 mA
1.55 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 12 hours ago)

Related Parts

Analog DevicesAD704ARZ-16
Op Amp Quad Low Power Amplifier ±18V 16-Pin SOIC W Tube / IC OPAMP GP 800KHZ 16SOIC
Analog DevicesAD704JR-16
Amplifier; Bipolar Operational; +/- 18V; 600 Supply; +/- 0.70V; 150; 300 I/P Off
Analog DevicesAD845JRZ-16
OPERATIONAL AMPLIFIER, PRECISION, 16MHZ, 100V/us, SOIC-16
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
onsemi74LVX244M
Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 3.6V 20SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices OP200GSZ provided by its distributors.

Analog Devices Dual Channel Op Amp, SOIC W Package, Dual Supply, SMD, 16-Pin
Dual Low Offset, Low Power Operational Amplifier
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO16
Op-Amp, 500Khz, -40 To 85Deg C, Wsoic-16; |Analog Devices, Inc. OP200GSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP200GSZ .
  • OP200GSZ.