Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC962COE

High Current Charge Pump Dc-to-dc Converter | IC Reg Charge Pump Inv 16SOIC
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC962COE.

element14 APAC

Datasheet12 pages20 years ago

Newark

Microchip

Mouser

Inventory History

3 month trend:
+89.93%

CAD Models

Download Microchip TC962COE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 2.46
Stock
150,425
165,461
Authorized Distributors
6
6
Case/Package
-
SOIC
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
80 mA
80 mA
Switching Frequency
24 kHz
24 kHz
Min Input Voltage
-
3 V
Max Input Voltage
18 V
18 V
Min Output Voltage
-18 V
-
Max Output Voltage
-3 V
-
Efficiency
-
97 %
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A
Texas InstrumentsLM2574MX-3.3/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
MC Series 30 mA 1 MHz SMT High Speed Single-Ended PWM Controller - SOIC-16W
Texas InstrumentsLM2574HVM-15/NOPB
Buck Converter No 52kHz Fixed 1 15V 15V 60V 4V SOIC-14 SMD 2.35mm H
Texas InstrumentsLM2574HVMX-ADJ/NOPB
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDSO14

Descriptions

Descriptions of Microchip TC962COE provided by its distributors.

HIGH CURRENT CHARGE PUMP DC-TO-DC CONVERTER | IC REG CHARGE PUMP INV 16SOIC
TC962 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 7.49mm 80mA 760mW
Switched Capacitor Converter, 0.08A, 24kHz Switching Freq-Max, CMOS, PDSO16
Charge Pump INV -18V to -3V 80mA 16-Pin SOIC W Tube
Threshold Voltage:-; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:-; Supply Voltage Max:-; Reset Type:-; Digital Ic Case:Soic; No. Of Pins:16Pins; Delay Time:-; Operating Temperature Min:0°C; Product Range:- Rohs Compliant: Yes |Microchip TC962COE.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC962COE.