onsemi MC14553BCPG

Counter Triple 3-Bit Decade UP Automotive 16-Pin PDIP Tube / IC COUNTER BCD 3DIGIT CMOS 16DIP
$ 4.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14553BCPG.

IHS

Datasheet7 pages13 years ago

Augswan

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC14553BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsCD4022BE
IC COUNTER/DIVIDER OCT 16-DIP / Counter/Divider Single 4-Bit Octal UP 16-Pin PDIP Tube
Texas InstrumentsCD4018BE
COUNTER; CMOS; 3 V (MIN.); 15 MUS; 15 US; 600; 100 MW; 90 NS (TYP.); PDIP
Texas InstrumentsCD4522BE
CMOS Programmable BCD Divide-By-N Counter 16-PDIP -55 to 125
Counter/Divider Single 5-Bit Async Binary UP Automotive 16-Pin PDIP Tube
Counter/Divider Single 4-Bit Octal UP Automotive 16-Pin PDIP Tube
STMicroelectronicsM74HC161B1R
74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16

Descriptions

Descriptions of onsemi MC14553BCPG provided by its distributors.

Counter Triple 3-Bit Decade UP Automotive 16-Pin PDIP Tube / IC COUNTER BCD 3DIGIT CMOS 16DIP
Tube Obsolete 4553 BCD Counter logic counter 400ns 2006 6.85mm 18V
CMOS LOGIC, 3-DIGIT BCD COUNTER, PDIP-16, PB-FREE
Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16
IC COUNTER BCD 3DIGIT CMOS 16DIP
Logic- Counters 3-18V 3-Digit BCD
3Bit Bcd Counter, Dip-16; Contador, Tipo:Bcd; Frecuencia De Reloj:7Mhz; Conteo Max:999; Circuito Lógico, Tipo:Dip; Núm. De Contactos:16; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:18V; Logic Base Number:14553 |Onsemi MC14553BCPG
The MC14553B 3-digit BCD counter consists of 3 negative edge triggered BCD counters that are cascaded synchronously. A quad latch at the output of each counter permits storage of any given count. The information is then time division multiplexed providing one BCD number or digit at a time. Digit select outputs provide display control. All outputs are TTL compatible. An on-chip oscillator provides the low-frequency scanning clock which drives the multiplexer output selector. This device is used in instrumentation counters clock displays digital panel meters and as a building block for general logic applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd