Texas Instruments CD4022BE

IC COUNTER/DIVIDER OCT 16-DIP / Counter/Divider Single 4-Bit Octal UP 16-Pin PDIP Tube
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4022BE.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

DigiKey

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+7.01%

CAD Models

Download Texas Instruments CD4022BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.721
$ 0.605
$ 0.605
Stock
675,224
227,428
227,428
Authorized Distributors
5
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Frequency
11 MHz
11 MHz
11 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4022BE.

Related Parts

Texas InstrumentsCD40161BE
CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-PDIP -55 to 125
Texas InstrumentsCD4018BE
COUNTER; CMOS; 3 V (MIN.); 15 MUS; 15 US; 600; 100 MW; 90 NS (TYP.); PDIP
Texas InstrumentsCD4026BE
CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Display Enable 16-PDIP -55 to 125
10.5ns 1 1 4.5V 5.5V Binary Counter 74ACT PDIP-16 Through hole mounting 6.85mm(width)
onsemi74VHC161N
Counter IC Binary Counter Element 4 Bit Positive Edge 16-PDIP
STMicroelectronicsM74HC161B1R
74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16

Descriptions

Descriptions of Texas Instruments CD4022BE provided by its distributors.

IC COUNTER/DIVIDER OCT 16-DIP / Counter/Divider Single 4-Bit Octal UP 16-Pin PDIP Tube
CMOS Octal Counter with 8 Decoded Outputs 16-PDIP -55 to 125
LOGIC, COUNTER/DIVIDER OCT, 16DIP; Logic Family / Base Number: CD4022; Counter Type: Decade / Divider; Clock Frequency: 11MHz; Count Maximum: 4; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4022 BE
  • CD4022BE .
  • CD4022BE.