onsemi MC14018BCPG

Counter/Divider Single 5-Bit Async Binary UP Automotive 16-Pin PDIP Tube
$ 0.329
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14018BCPG.

IHS

Datasheet7 pages13 years ago

SHENGYU ELECTRONICS

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+146%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsCD4018BE
COUNTER; CMOS; 3 V (MIN.); 15 MUS; 15 US; 600; 100 MW; 90 NS (TYP.); PDIP
Texas InstrumentsCD4026BE
DUAL Positive Edge Asynchronous Synchronous Counter, Decade IC -55C~125C 16MHz 0.03mA 5V
Texas InstrumentsCD4033BE
DUAL Positive Edge Asynchronous Synchronous Counter, Decade IC -55C~125C 16MHz 0.03mA 5V
Counter/Divider Single 4-Bit Octal UP Automotive 16-Pin PDIP Tube
STMicroelectronicsM74HC161B1R
74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 50pF -40C~85C 125MHz 5V

Descriptions

Descriptions of onsemi MC14018BCPG provided by its distributors.

Counter/Divider Single 5-Bit Async Binary UP Automotive 16-Pin PDIP Tube
CMOS LOGIC, PRESETTABLE DIVIDE-BY-N COUNTER, PDIP-16, PB-FREE
IC, 4000 CMOS, 4018, DIP16, 15V; Logic Family / Base Number: MC14018; Counter Type: Divide-By-N; Clock Frequency: 8MHz; Count Maximum: 5; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18
The MC14018B contains five Johnson counter stages which are asynchronously presettable and resettable. The counters are synchronous and increment on the positive going edge of the clock. Presetting is accomplished by a logic 1 on the preset enable input. Data on the Jam inputs will then be transferred to their respective Qbar outputs (inverted). A logic 1 on the reset input will cause all Qbar outputs to go to a logic 1 state. Division by any number from 2 to 10 can be accomplished by connecting appropriate Qbar outputs to the data input as shown in the Function Selection table. Anti-lock gating is included in the MC14018B to assure proper counting sequence.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14018BCPG.