Texas Instruments CD4522BE

CMOS Programmable BCD Divide-By-N Counter 16-PDIP -55 to 125
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4522BE.

Farnell

Datasheet15 pages12 years ago

Texas Instruments

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-0.95%

CAD Models

Download Texas Instruments CD4522BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4522BE.

Related Parts

Texas InstrumentsCD4022BE
IC COUNTER/DIVIDER OCT 16-DIP / Counter/Divider Single 4-Bit Octal UP 16-Pin PDIP Tube
Texas InstrumentsCD40161BE
CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-PDIP -55 to 125
Counter/Divider Single 4-Bit Octal UP Automotive 16-Pin PDIP Tube
Texas InstrumentsCD4018BE
COUNTER; CMOS; 3 V (MIN.); 15 MUS; 15 US; 600; 100 MW; 90 NS (TYP.); PDIP
Counter/Divider Single 5-Bit Async Binary UP Automotive 16-Pin PDIP Tube
STMicroelectronicsM74HC161B1R
74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16

Descriptions

Descriptions of Texas Instruments CD4522BE provided by its distributors.

CMOS Programmable BCD Divide-By-N Counter 16-PDIP -55 to 125
4000/14000/40000 SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN DECADE COUNTER PDIP16
Counter/Divider Single 4-Bit Decade Down 16-Pin PDIP Tube
IC, LOGIC, 4000, COUNTER; Famille Logique/ Numéro de base: CD4522; Type de compteur: BCD; Fréquence, horloge: 4MHz; Comptage max: 63; Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s); Tension, alimentation min.:
IC, LOGIC, 4000, COUNTER; Logic Family / Base Number:CD4522; Counter Type:BCD; Clock Frequency:4MHz; Count Maximum:63; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic IC Family:CD4000; Logic IC Base Number:4522; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:CD4000 LOGIC Series; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:4522; Logic IC Function:CMOS Programmable BCD Divide-by-N Counter; Operating Temperature Range:-55°C to +125°C; Output Current:6.8mA; Output Current Max:6.8mA; Supply Voltage Range:3V to 18V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4522BE .
  • CD4522BE.
  • CD4522BE..