onsemi MC14538BDTR2G

MC14538BDTR2G Dual Monostable Multivibrator 2.4MA, 3 - 18 V, 16-PIN TSSOP
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14538BDTR2G.

Upverter

Datasheet13 pages4 years ago
Technical Drawing1 page7 years ago

Newark

IHS

onsemi

HQonline

Inventory History

3 month trend:
-14.49%

CAD Models

Download onsemi MC14538BDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.259
$ 0.259
Stock
490,282
415,280
415,280
Authorized Distributors
6
3
3
Frequency
-
-
-
Propagation Delay
600 ns
600 ns
600 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
Yes
Yes
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD14538BPW
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-TSSOP -55 to 125
Texas InstrumentsCD14538BPWR
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-TSSOP -55 to 125
Texas InstrumentsCD4098BPWR
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.2mm 0.004A 100ns
Multivibrator, Retriggerable Monostable, 74HC4538, 30 ns, 5.2 mA, 2 V to 6 V, 16 Pins, TSSOP
Multivibrator, Retriggerable Monostable, 74VHC123, 14 ns, 8 mA, 2 V to 5.5 V, 16 Pins, TSSOP
ACTIVE (Last Updated: 4days ago) e4 74VHC123 2007 multivibrator 2V~5.5V 900mum 8mA 8mA 8.1ns

Descriptions

Descriptions of onsemi MC14538BDTR2G provided by its distributors.

MC14538BDTR2G DUAL MONOSTABLE MULTIVIBRATOR 2.4MA, 3 - 18 V, 16-PIN TSSOP
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
Dual Precision Monostable Multivibrator
Logic Family / Base Number:MC14538; Multivibrator Type:Retriggerable Monostable; Output Current:-; Supply Voltage Min:3V; Supply Voltage Max:18V; IC Case / Package:TSSOP; No. of Pins:16Pins; Propagation Delay:300ns; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14538BDTR2G.