Texas Instruments CD14538BPW

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-TSSOP -55 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD14538BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Arrow Electronics

element14

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD14538BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.412
Stock
598,758
585,569
585,569
Authorized Distributors
0
6
6
Frequency
-
-
-
Propagation Delay
100 ns
600 ns
600 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
No
No
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD14538BPW.

Related Parts

Texas InstrumentsCD4098BPWR
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.2mm 0.004A 100ns
Texas InstrumentsCD4098BPW
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.2mm 0.004A 100ns
Texas InstrumentsCD4541BPW
CMOS Programmable Timer - High Voltage Type (20V ating) 14-TSSOP -55 to 125
MC14541B Series 3 to 18 Vdc Programmable Oscillator-Timer - TSSOP-14

Descriptions

Descriptions of Texas Instruments CD14538BPW provided by its distributors.

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-TSSOP -55 to 125
ACTIVE (Last Updated: 4days ago) e4 CD14538 4000B multivibrator 3V~18V 1.2mm 0.004A 100ns
100ns Schmitt Trigger 3V~18V TSSOP-16 Monostable Multivibrators ROHS
TEXAS INSTRUMENTS CD14538BPW LOGIC, DUAL PREC MULTIVIB, 16TSSOP
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
IC MULTIVIBRATOR 100NS 16TSSOP
CD14538B CMOS DUAL PRECISION MON
LOGIC, DUAL PREC MULTIVIB, 16TSSOP; Logic Family / Base Number: CD4538; Multivibrator Type: Monostable; Output Current: 6.8mA; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: TSSOP; No. of Pins: 16Pins; Propagation Delay: 100ns; Logic IC Family: CD4000; Logic IC Base Number: 4538; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 4538; Logic IC Function: Dual Precision Monostable Multivibrator; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 3V to 18V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD14538BPW .
  • CD14538BPW.