Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4098BPWR

IC MULTIVIBRATOR 100NS 16TSSOP Monostable Multivibrator 100 ns 16-TSSOP
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4098BPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing4 pages8 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-2.73%

CAD Models

Download Texas Instruments CD4098BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.79
Stock
223,374
213,162
Authorized Distributors
2
4
Frequency
-
-
Propagation Delay
100 ns
100 ns
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Input
-
-
Output Type
-
-
High Level Output Current
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
Case/Package
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4098BPWR.

Related Parts

Texas InstrumentsCD4047BPWR
CMOS Low-Power Monostable/Astable Multivibrator 14-TSSOP -55 to 125
Texas InstrumentsCD4047BPWRE4
CMOS Low-Power Monostable/Astable Multivibrator 14-TSSOP -55 to 125
Texas InstrumentsCD4047BPW
CMOS Low-Power Monostable/Astable Multivibrator 14-TSSOP -55 to 125
MC14541B Series 3 to 18 Vdc Programmable Oscillator-Timer - TSSOP-14

Descriptions

Descriptions of Texas Instruments CD4098BPWR provided by its distributors.

IC MULTIVIBRATOR 100NS 16TSSOP Monostable Multivibrator 100 ns 16-TSSOP
CMOS Dual Monostable Multivibrator 16-TSSOP -55 to 125
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
100ns 3V~18V TSSOP-16 Monostable Multivibrators ROHS
Mono Multivibrator, 100Ns, Tssop-16, Full Reel
IC DUAL MONOSTBL MULTVIB 16TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.