Texas Instruments CD14538BPWR

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-TSSOP -55 to 125
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD14538BPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing4 pages8 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Newark

Inventory History

3 month trend:
+151%

CAD Models

Download Texas Instruments CD14538BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.412
$ 0.412
Stock
475,768
656,967
656,967
Authorized Distributors
2
6
6
Frequency
-
-
-
Propagation Delay
600 ns
600 ns
600 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
No
No
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD14538BPWR.

Related Parts

Texas InstrumentsCD4098BPWR
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.2mm 0.004A 100ns
Texas InstrumentsCD4098BPW
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.2mm 0.004A 100ns
Texas InstrumentsCD4541BPW
CMOS Programmable Timer - High Voltage Type (20V ating) 14-TSSOP -55 to 125
MC14541B Series 3 to 18 Vdc Programmable Oscillator-Timer - TSSOP-14

Descriptions

Descriptions of Texas Instruments CD14538BPWR provided by its distributors.

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-TSSOP -55 to 125
ACTIVE (Last Updated: 2days ago) e4 CD14538 4000B multivibrator 3V~18V 500mW 1.2mm 0.004A
100ns Schmitt Trigger 3V~18V TSSOP-16 Monostable Multivibrators ROHS
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
MONO MULTIVIBRATOR, 100NS, TSSOP-16, FULL REEL
IC MULTIVIBRATOR 100NS 16TSSOP
IC DUAL PREC MULTIVIB 16-TSSOP
CD14538B CMOS DUAL PRECISION MON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.